Reference Only

T55A336M004C0200

Tantalum Capacitors - Polymer 33uF 4 volts 20% A Case 200 Max. ESR.

Manufacturer:

Mfr Part:
T55A336M004C0200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance33 uF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1206
ESR200 mOhms
Leakage Current13.2 uA
Height1.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3216
Mfr Case CodeA Case
ProductTantalum Organic Polymer Low ESR
SeriesT55
PackagingReel
Dissipation Factor DF10 %
Length3.2 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current760 mA
SubcategoryCapacitors
TradenamevPolyTan
TypeHigh Performance Molded Case Capacitors
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.296$592.00
Need more?