Reference Only

T54EE226M075CZB100

Tantalum Capacitors - Polymer PRELIMINARY T54226M075EE2TZB100.

Manufacturer:

Mfr Part:
T54EE226M075CZB100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance22 uF
Voltage Rating DC75 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2815
ESR100 mOhms
Leakage Current165 uA
Height4.3 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeEE Case
SeriesT54
Dissipation Factor DF12 %
Length7.3 mm
Product TypeTantalum Capacitors
ProductTantalum Capacitor
Ripple Current2.098 A
SubcategoryCapacitors
TypePolymer Capacitor
Width4.3 mm

Export and Environmental Classification

AttributeDescription
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$11.57$4,628.00
Need more?