Reference Only

T54EE157M030LZS150

Tantalum Capacitors - Polymer 150uF 20% 30V ESR 150mohms.

Manufacturer:

Mfr Part:
T54EE157M030LZS150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance150 uF
Voltage Rating DC30 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR150 mOhms
Leakage Current450 uA
Height4.3 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeEE Case
ProductTantalum Organic Polymer Low ESR
SeriesT54
PackagingReel
Dissipation Factor DF10 %
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.283 A
SubcategoryCapacitors
TradenamevPolyTan
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.04$2,208.00
Need more?