Reference Only

T52M1227M010C0055

Tantalum Capacitors - Polymer 220uF 10volts 20% 55mohms maxESR.

Manufacturer:

Mfr Part:
T52M1227M010C0055

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance220 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2924
ESR55 mOhms
Leakage Current220 uA
Height2 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm7360
Mfr Case CodeM1 Case
ProductTantalum Organic Polymer Low ESR
SeriesT52
PackagingReel
Dissipation Factor DF10 %
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.732 A
SubcategoryCapacitors
TradenamevPolyTan
TypeLow Profile, Leadframeless Molded Type
Width6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.08$3,080.00
Need more?