Reference Only

T52M1108M6R3C0055

Tantalum Capacitors - Polymer

Manufacturer:

Mfr Part:
T52M1108M6R3C0055

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance1 mF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2924
ESR55 mOhms
Height2 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm7360
Mfr Case CodeM1 Case
ProductTantalum Organic Polymer Low ESR
SeriesT52
Length7.3 mm
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenamevPolyTan
Width6 mm

Export and Environmental Classification

AttributeDescription
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?