Reference Only
T51D227M010C0025
New Product
Tantalum Capacitors - Polymer T51D227M010C0025.
Datasheet
T51D227M010C0025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 220 uF | |
| Voltage Rating DC | 10 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 2917 | |
| ESR | 25 mOhms | |
| Leakage Current | 220 uA | |
| Height | 2.8 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 7343 | |
| Mfr Case Code | D Code | |
| Product | Automotive Grade | |
| Series | T51 | |
| Qualification | AEC-Q200 | |
| Dissipation Factor DF | 10 % | |
| Length | 7.3 mm | |
| Maximum Temperature at Rated Voltage | + 105 C | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 4.24 A | |
| Subcategory | Capacitors | |
| Width | 4.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.83 | $915.00 |
Need more?