Reference Only

T34D687K050AZ6S

Tantalum Capacitors - Wet 680uF 10% 50V D Case.

Manufacturer:

Mfr Part:
T34D687K050AZ6S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance680 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length26.97 mm (1.062 in)
Diameter9.53 mm (0.375 in)
Mfr Case CodeD Case
Tolerance10 %
ESR700 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesT34
PackagingBulk
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameHI-TMP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$252.83$5,056.60
Need more?
Contact Us