Reference Only

T27D227M025ESA055

Tantalum Capacitors - Polymer

Manufacturer:

Mfr Part:
T27D227M025ESA055

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance220 uF
Voltage Rating DC25 V
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in0303
ESR55 mOhms
Leakage Current275 uA
Height7.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductPolymer Capacitors
Dissipation Factor DF12 %
Length7.7 mm
Product TypeTantalum Capacitors
Ripple Current3.303 A
SubcategoryCapacitors
TypeHermetically Sealed Polymer Chip Capacitors
Width7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?