Reference Only

T22C686M050USS

Tantalum Capacitors - Wet 68uF 20% 050V C Case.

Manufacturer:

Mfr Part:
T22C686M050USS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance68 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Length9 mm (0.354 in)
Mfr Case CodeC Case
Tolerance20 %
ESR1.5 Ohms
Width7.1 mm
Height7.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesT22
PackagingReel
Leakage Current1 uA
Product TypeTantalum Capacitors
ProductWet Tantalum Capacitors
Ripple Current1.65 A
SubcategoryCapacitors
TypeTantalum Metal Case with Glass-to-Tantalum Hermetic Seal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$132.23$3,305.75
Need more?
Contact Us