Reference Only

T22C336K075LZS

Tantalum Capacitors - Wet 33uF 75volts 10% C Case.

Manufacturer:

Mfr Part:
T22C336K075LZS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance33 uF
Voltage Rating DC75 VDC
Termination StyleSMD/SMT
Length9 mm (0.354 in)
Mfr Case CodeC Case
Tolerance10 %
ESR2.5 Ohms
Width7.1 mm
Height7.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesT22
PackagingReel
Leakage Current1 uA
Product TypeTantalum Capacitors
ProductWet Tantalum Capacitors
Ripple Current1.31 A
SubcategoryCapacitors
TypeTantalum Metal Case with Glass-to-Tantalum Hermetic Seal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$137.40$6,870.00
Need more?