Reference Only

T22C106M125CZS

Tantalum Capacitors - Wet 10uF 20% 125V C Case.

Manufacturer:

Mfr Part:
T22C106M125CZS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance10 uF
Voltage Rating DC125 VDC
Termination StyleSMD/SMT
Length9 mm (0.354 in)
Mfr Case CodeC Case
Tolerance20 %
ESR5.5 Ohms
Width7.1 mm
Height7.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductTantalum Wet SMD/SMT Molded Case
SeriesT22
PackagingReel
Leakage Current1 uA
Product TypeTantalum Capacitors
Ripple Current832 mA
SubcategoryCapacitors
TypeTantalum Metal Case with Glass-to-Tantalum Hermetic Seal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$128.74$12,874.00
Need more?
Contact Us