Reference Only

T16L08600RTT

Resistor Networks & Arrays T16L08 600 TT.

Manufacturer:

Mfr Part:
T16L08600RTT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesT16L
ProductResistor Networks
Termination StyleDIP
Tolerance2 %
Number of Resistors16 Resistor
Number of Pins14 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseDIP-14
Length21.46 mm
Width6.6 mm
Height1.14 mm
Lead Spacing2.54 mm
Power Total Package1.8 W
Power per Element50 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeThick Film Resistor Network

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.25$2,025.00
$20.12$5,030.00
$18.69$9,345.00
Need more?