Reference Only

T16B476M125CZSS

Tantalum Capacitors - Wet 47uF 20% 125V B Case.

Manufacturer:

Mfr Part:
T16B476M125CZSS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance47 uF
Voltage Rating DC125 VDC
Termination StyleAxial
Length23.42 mm (0.922 in)
Diameter7.14 mm (0.281 in)
Mfr Case CodeB Case
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductTantalum Wet Hermetically Sealed
SeriesT16
PackagingBulk
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$110.88$1,108.80
Need more?