Reference Only
T16A476M060EZSS
Tantalum Capacitors - Wet 47uF 20% 60V A Case.
Datasheet
T16A476M060EZSS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 47 uF | |
| Voltage Rating DC | 60 VDC | |
| Termination Style | Axial | |
| Length | 18.64 mm (0.734 in) | |
| Diameter | 4.78 mm (0.188 in) | |
| Mfr Case Code | A Case | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | T16 | |
| Packaging | Bulk | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Wet Hermetically Sealed | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.49 | $744.90 | |
| $67.86 | $3,393.00 |
Need more?