Reference Only

T15B43CAHM3/H

New Product
ESD Protection Diodes / TVS Diodes 1.5KW,43V 5%,SMB BIDIR TVS.

Manufacturer:

Mfr Part:
T15B43CAHM3/H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage36.8 V
Termination StyleSMD/SMT
Clamping Voltage59.3 V
Breakdown Voltage40.9 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current26.1 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 185 C
SeriesT15B
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,750 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.328$1,230.00
$0.304$1,368.00
$0.291$2,837.25
$0.286$7,078.50
Need more?
Contact Us