Reference Only

SUP50010EL-GE3

MOSFETs 60V Vds 150A 375W TO-220.

Manufacturer:

Mfr Part:
SUP50010EL-GE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current150 A
Rds On - Drain-Source Resistance1.73 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge192 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation375 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time14 ns
Product TypeMOSFETs
Rise Time11 ns
SeriesSUP50010EL
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time68 ns
Typical Turn-On Delay Time19 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.18$1,090.00
Need more?