Reference Only

SUM50010EL-GE3

MOSFETs 60V Vds 150A 375W 175C.

Manufacturer:

Mfr Part:
SUM50010EL-GE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current150 A
Rds On - Drain-Source Resistance1.73 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge192 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation375 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time14 ns
Product TypeMOSFETs
Rise Time11 ns
SeriesSUM50010EL
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time68 ns
Typical Turn-On Delay Time19 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.38$1,904.00
$2.23$5,352.00
$2.19$10,512.00
Need more?