Reference Only
STHD158M075CSHS
Tantalum Capacitors - Wet
Datasheet
STHD158M075CSHS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Voltage Rating DC | 75 VDC | |
| Termination Style | Axial | |
| Length | 34.11 mm (1.343 in) | |
| Diameter | 9.52 mm (0.375 in) | |
| Mfr Case Code | D Case | |
| Tolerance | 20 % | |
| ESR | 0.5 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | Tantalum Capacitor | |
| Series | STH | |
| Leakage Current | 30 uA | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 4 A | |
| Subcategory | Capacitors | |
| Type | SuperTan Wet |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?