ST330S04P0PBF Vishay Semiconductors

ST330S04P0PBF

SCR Modules 330 Amp 400 Volt 520 Amp IT(RMS)

Manufacturer:

Mfr Part:
ST330S04P0PBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCR Modules
Non Repetitive On-State Current9.42 kA
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM50 mA
Holding Current Ih Max600 mA
Gate Trigger Voltage - Vgt3 V
Gate Trigger Current - Igt200 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleStud Mount
Package / CaseTO-118
TechnologySi
Breakover Current IBO Max9.42 kA
Current Rating330 A
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules
Part # AliasesVS-ST330S04P0PBF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?