SST507-E3 Vishay Semiconductors

SST507-E3

Obsolete
Current Regulator Diodes 1.8mA Current Reg

Manufacturer:

Mfr Part:
SST507-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Regulator Diodes
Maximum Regulator Current2.16 mA
Maximum Limiting Voltage2.8 V
Maximum Peak Operating Voltage55 V
Mounting StyleSMD/SMT
Package / CaseSOT-23
PackagingCAN
ConfigurationSingle
Minimum Dynamic Impedance200 kOhms
Minimum Knee Impedance120 kOhms
Product TypeCurrent Regulator Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

CAN

Pricing not available for this package type
Need pricing?