SST4391-E3 Vishay / Siliconix

SST4391-E3

Obsolete
JFETs 55V 50mA

Manufacturer:

Mfr Part:
SST4391-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryJFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23
Transistor PolarityP-Channel
ConfigurationSingle
Vgs - Gate-Source Breakdown Voltage- 35 V
PackagingCAN
Product TypeJFETs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

CAN

Pricing not available for this package type
Need pricing?