Reference Only

SS34HE3/9CT

Obsolete
Schottky Diodes & Rectifiers RECOMMENDED ALT SS34

Manufacturer:

Mfr Part:
SS34HE3/9CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseSMC (DO-214AB)
ConfigurationSingle
TechnologySi
If - Forward Current3 A
Vrrm - Repetitive Reverse Voltage40 V
Vf - Forward Voltage500 mV
Ifsm - Forward Surge Current100 A
Ir - Reverse Current500 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSS34
QualificationAEC-Q100
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP
Vr - Reverse Voltage40 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?