Reference Only

SS2NH102SHM3/H

New Product
Schottky Diodes & Rectifiers Rectifier, Schottky Barrier, 2A, 100V gen2 planar, DFN3820A, auto-grade.

Manufacturer:

Mfr Part:
SS2NH102SHM3/H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDFN-3820A-2
ConfigurationSingle
TechnologySi
If - Forward Current2 A
Vrrm - Repetitive Reverse Voltage100 V
Vf - Forward Voltage740 mV
Ifsm - Forward Surge Current50 A
Ir - Reverse Current1 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesSS2NH102S
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.173$2,422.00
$0.144$3,528.00
Need more?
Contact Us