SR5R0250JE66 Vishay / Dale

SR5R0250JE66

Current Sense Resistors - Through Hole .

Manufacturer:

Mfr Part:
SR5R0250JE66

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - Through Hole
SeriesSR
Termination StyleRadial
Resistance25 mOhms
Power Rating5 W
Tolerance5 %
Temperature Coefficient300 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 275 C
Diameter1.65 mm
Length20.32 mm
Width1.65 mm
Height25.4 mm
ApplicationCurrent Sense
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductWire Wound Current Sensing Resistors
SubcategoryResistors
TypeOpen Air Wirewound Resistors

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.424$169.60
$0.385$462.00
$0.38$1,976.00
Need more?