SR5R0230JE14 Vishay

SR5R0230JE14

Current Sense Resistors - Through Hole

Manufacturer:

Mfr Part:
SR5R0230JE14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - Through Hole
Termination StyleThrough Hole
Resistance23 mOhms
Power Rating5 W
Tolerance5 %
Temperature Coefficient300 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 275 C
Diameter1.65 mm
Length20.32 mm
Height25.4 mm
ApplicationCurrent Sense
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductPower Resistors Wirewound Low Value
SubcategoryResistors
TypeOpen Air Wirewound Resistors

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?