Reference Only

SR55L000FB14

Current Sense Resistors - Through Hole 5watt 190ohm 5%.

Manufacturer:

Mfr Part:
SR55L000FB14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - Through Hole
SeriesSR
Termination StyleRadial
Resistance5 mOhms
Power Rating5 W
Tolerance1 %
Temperature Coefficient400 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Length20.32 mm
Width1.65 mm
Height25.4 mm
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductWire Wound Current Sensing Resistors
SubcategoryResistors
TypeOpen Air Wirewound Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.59$159.00
$1.36$340.00
$1.25$625.00
$1.15$5,750.00
$1.07$10,700.00
Need more?
Contact Us