Reference Only

SR54L000FE66

Current Sense Resistors - Through Hole Wirewound Resistors 4mOhms, 1%, 400PPM, 5W.

Manufacturer:

Mfr Part:
SR54L000FE66

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - Through Hole
SeriesSR
Termination StyleRadial
Resistance4 mOhms
Power Rating5 W
Tolerance1 %
Temperature Coefficient400 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 275 C
Length20.32 mm
Width1.65 mm
Height25.4 mm
PackagingBulk
ApplicationCurrent Sense
Lead Diameter1.02 mm
Lead Spacing20.32 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductWire Wound Current Sensing Resistors
SubcategoryResistors
TypeOpen Air Wirewound Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.74$696.00
$1.67$2,004.00
$1.47$7,644.00
Need more?