Reference Only

SQS142ELNW

MOSFETs Automotive N-Channel 40 V (D-S) 175C MOSFET PowerPAK 1212-8SLW, 4.5 mohm a. 10V, 6.5 mohm a. 4.5V.

Manufacturer:

Mfr Part:
SQS142ELNW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CasePowerPAK 1212-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage40 V
Id - Continuous Drain Current86 A
Rds On - Drain-Source Resistance6.5 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge32 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation70 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time6 ns
Forward Transconductance - Min70 S
Product TypeMOSFETs
Rise Time4 ns
SeriesSQS
SubcategoryTransistors
Transistor Type1 N Channel
Typical Turn-Off Delay Time25 ns
Typical Turn-On Delay Time11 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.406$1,218.00
$0.374$2,244.00
$0.361$3,249.00
$0.355$8,520.00
Need more?
Contact Us