Reference Only

SQM50028EM_GE3

MOSFETs 60V Vds 120A Id AEC-Q101 Qualified.

Manufacturer:

Mfr Part:
SQM50028EM_GE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263-7
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current120 A
Rds On - Drain-Source Resistance2 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge123 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation375 W
Channel ModeEnhancement
QualificationAEC-Q101
TradenameTrenchFET
PackagingReel
ConfigurationSingle
Fall Time25 ns
Pin Count7
Product TypeMOSFETs
Rise Time26 ns
SeriesSQM
SubcategoryTransistors
Typical Turn-Off Delay Time105 ns
Typical Turn-On Delay Time48 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us