Reference Only

SQM30010EL_GE3

MOSFETs 30V Vds 20V Vgs TO-263.

Manufacturer:

Mfr Part:
SQM30010EL_GE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current120 A
Rds On - Drain-Source Resistance1.35 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage1.5 V
Qg - Gate Charge450 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation375 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time44 ns
Forward Transconductance - Min233 S
Product TypeMOSFETs
Rise Time240 ns
SeriesSQM
SubcategoryTransistors
Transistor Type1 N-Channel TrenchFET Power MOSFET
Typical Turn-Off Delay Time98 ns
Typical Turn-On Delay Time30 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.60$1,280.00
$1.52$3,648.00
Need more?
Contact Us