SQJQ184E Vishay

SQJQ184E

MOSFETs

Manufacturer:

Mfr Part:
SQJQ184E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CasePowerPAK-8-8L-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage80 V
Id - Continuous Drain Current430 A
Rds On - Drain-Source Resistance1.4 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage3.5 V
Qg - Gate Charge183 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation600 W
Channel ModeEnhancement
Fall Time20 ns
Forward Transconductance - Min82 s
Peak Solder Temperature+ 260 C
Pin Count8
Product TypeMOSFETs
Rise Time80 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time65 ns
Typical Turn-On Delay Time21 ns

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?