Reference Only
SPR221450R000JD
Wirewound Resistors - Chassis Mount 50watt 50ohm 5%.
Datasheet
SPR221450R000JD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | SPR2214 | |
| Resistance | 50 Ohms | |
| Power Rating | 50 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 30 PPM / C | |
| Termination Style | Bolt-On | |
| Height | 20.57 mm | |
| Length | 115.9 mm | |
| Width | 21.01 mm | |
| Packaging | Bulk | |
| Resistance | 50 Ohms | |
| Power Rating | 50 W | |
| Tolerance | 5 % | |
| Termination Style | Bolt-On | |
| Temperature Coefficient | 30 PPM / C | |
| Length | 115.9 mm | |
| Width | 21.01 mm | |
| Height | 20.57 mm | |
| Series | SPR2214 | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.94 | $118.94 | |
| $91.41 | $914.10 | |
| $83.31 | $2,082.75 | |
| $82.17 | $4,108.50 | |
| $81.07 | $8,107.00 |
Need more?