
SPR0676R05000 FH13
Current Sense Resistors - Through Hole 1watt 13ohm .5% 4 Terminal.
Datasheet
SPR0676R05000 FH13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Current Sense Resistors - Through Hole | |
| Product | Wire Wound Current Sensing Resistors | |
| Type | Special Purpose Current Sensing Wirewound Resistors | |
| Series | SPR | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 1 W | |
| Product Type | Current Sense Resistors | |
| Resistance | 50 mOhms | |
| Subcategory | Resistors | |
| Termination Style | Axial | |
| Tolerance | 1 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.60 | $196.00 | |
| $17.48 | $437.00 | |
| $16.88 | $844.00 | |
| $15.58 | $7,790.00 |
Need more?