Reference Only

SOMC14031K00GEA

Resistor Networks & Arrays 14pin 1Kohms 2% Isolated.

Manufacturer:

Mfr Part:
SOMC14031K00GEA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesSOMC
ProductNetworks
Termination StyleSMD/SMT
Resistor Values1 kOhms
Tolerance2 %
Circuit TypeIsolated
Number of Resistors7 Resistor
Number of Pins14 Pin
Temperature Coefficient100 PPM / C
Length9.91 mm
Width7.62 mm
Height2.16 mm
Power per Element1.125 W
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.55$6,200.00
Need more?