Reference Only

SOMC140122K0GEJ

Resistor Networks & Arrays 14pin 22Kohms 2% Bussed.

Manufacturer:

Mfr Part:
SOMC140122K0GEJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesSOMC
ProductNetworks
Termination StyleSMD/SMT
Resistance22 kOhms
Tolerance2 %
Circuit TypeBussed
Number of Resistors13 Resistor
Number of Pins14 Pin
Temperature Coefficient100 PPM / C
Package / CaseSOIC-14
Length9.91 mm
Width7.62 mm
Height2.16 mm
Power per Element1.05 W
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,002 / Multiples: 58)
Quantity Unit PriceExt. Price
$1.66$6,643.32
$1.53$7,720.38
Need more?