Reference Only

SOMC140110K0JDC

Resistor Networks & Arrays 14pin 10Kohms 5% Bussed.

Manufacturer:

Mfr Part:
SOMC140110K0JDC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesSOMC
ProductNetworks
Termination StyleSMD/SMT
Resistance10 kOhms
Tolerance5 %
Circuit TypeBussed
Number of Resistors13 Resistor
Number of Pins14 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Package / CaseSOIC-14
Length9.91 mm
Width7.62 mm
Height1.14 mm
Lead Spacing1.27 mm
Power per Element80 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,002 / Multiples: 58)
Quantity Unit PriceExt. Price
$1.66$6,643.32
$1.53$7,720.38
Need more?