Reference Only

SOGC2001331GTR

Resistor Networks & Arrays 20pin 331ohms 2% Bussed.

Manufacturer:

Mfr Part:
SOGC2001331GTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesSOGC
ProductNetworks
Termination StyleDIP
Resistor Values330 Ohms
Tolerance2 %
Circuit TypeBussed
Number of Resistors19 Resistor
Number of Pins20 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length13.72 mm
Width11.43 mm
Lead Spacing1.27 mm
Power per Element100 mW (1/10 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210060
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.502$753.00
$0.501$2,254.50
Need more?
Contact Us