Reference Only
SMH01-14
Rack & Panel Connectors SMDS20-14 T02.
Datasheet
SMH01-14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rack & Panel Connectors | |
| Product | Rack and Panel Connectors | |
| Number of Positions | 14 Position | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | SM | |
| Contact Type | Socket (Female) | |
| Current Rating | 7.5 A | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.95 | $579.00 | |
| $27.14 | $678.50 | |
| $25.93 | $1,296.50 | |
| $25.06 | $2,506.00 | |
| $23.68 | $5,920.00 | |
| $22.99 | $11,495.00 |
Need more?