Reference Only

SMDY1471MY5UARS

New Product
Safety Capacitors SMDY1 X440Y300VAC 470pF 20% Y5U REEL e3.

Manufacturer:

Mfr Part:
SMDY1471MY5UARS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance470 pF
Safety RatingX1, Y1
Voltage Rating AC300 VAC
Termination StyleSMD/SMT
Length9 mm
Width6.6 mm
ProductSafety Film Capacitors
DielectricY5U
Tolerance20 %
Number of Pins2
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height4 mm
SeriesSMDY1
Moisture SensitiveYes
Product TypeSafety Capacitors
TypeEMI Suppression

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230020
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.591$2,955.00
Need more?