Reference Only

SMDY1222MY5UDRA

New Product
Safety Capacitors SMDY1 X760Y500VAC 2200pF +/-20% Y5U REELe3.

Manufacturer:

Mfr Part:
SMDY1222MY5UDRA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance2.2 nF
Safety RatingX1, Y1
Voltage Rating AC750 VAC, 500 VAC
Termination StyleSMD/SMT
Voltage Rating DC1.5 kVDC
Length19.2 mm
Width14.6 mm
ProductSafety Ceramic Disc Capacitors
DielectricY5U
Tolerance20 %
Number of Pins2 Pin
Lead StyleGull Wing
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSMD-2
Height4 mm
SeriesSMDY1
PackagingReel
Moisture SensitiveYes
Product TypeSafety Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.10$5,500.00
Need more?