Reference Only
SMDY1102MY5UBRS
New Product
Safety Capacitors SMDY1 X440Y300VAC 1.0nF 20% Y5U REEL e3.
Datasheet
SMDY1102MY5UBRS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Safety Capacitors | |
| Capacitance | 1 nF | |
| Safety Rating | X1, Y1 | |
| Voltage Rating AC | 300 VAC | |
| Termination Style | SMD/SMT | |
| Length | 10.2 mm | |
| Width | 8.6 mm | |
| Product | Safety Film Capacitors | |
| Dielectric | Y5U | |
| Tolerance | 20 % | |
| Number of Pins | 2 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 4 mm | |
| Series | SMDY1 | |
| Moisture Sensitive | Yes | |
| Product Type | Safety Capacitors | |
| Type | EMI Suppression |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230020 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.591 | $1,182.00 |
Need more?