Reference Only
SMB01-26
Rack & Panel Connectors 26 Contacts 20AWG Pin.
Datasheet
SMB01-26 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rack & Panel Connectors | |
| Product | Plug Connectors | |
| Number of Positions | 26 Position | |
| Mounting Style | PCB | |
| Termination Style | Solder | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series | SM | |
| Contact Type | Pin (Male) | |
| Current Rating | 7.5 A | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 17 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.65 | $504.05 | |
| $27.79 | $694.75 | |
| $26.55 | $1,327.50 | |
| $25.66 | $2,566.00 | |
| $24.25 | $6,062.50 | |
| $23.54 | $11,770.00 |
Need more?