Reference Only
SIPQ32434ADN-T1E3
Power Switch ICs - Power Distribution LOAD SWITCH W/ PROGRAMMABLE OVP.
Datasheet
SIPQ32434ADN-T1E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | eFuse With Accurate Current Limit | |
| Number of Outputs | 1 Output | |
| Current Limit | 6 A | |
| On Resistance - Max | 48 mOhms | |
| On Time - Max | 220 us | |
| Operating Supply Voltage | 3 V to 23 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN-10 | |
| Product | eFuses | |
| Series | SIPQ32434 | |
| Packaging | Reel | |
| Development Kit | SIPQ32434AEVB | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 23 V | |
| Supply Voltage - Min | 3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $2,050.00 | |
| $0.81 | $4,050.00 |
Need more?