Reference Only

SIPQ32433ADN-T1E3

Power Switch ICs - Power Distribution LOAD SWITCH W/ PROGRAMMABLE OVP.

Manufacturer:

Mfr Part:
SIPQ32433ADN-T1E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Switch ICs - Power Distribution
TypeeFuse With Accurate Current Limit
Number of Outputs1 Output
Current Limit3.5 A
On Resistance - Max130 mOhms
On Time - Max190 us
Operating Supply Voltage2.8 V to 22 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseDFN-10
ProducteFuses
SeriesSIPQ32433
PackagingReel
Development KitSIP32433AEVB
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max22 V
Supply Voltage - Min2.8 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.77$1,925.00
$0.76$3,800.00
Need more?