SIP41103DM-T1 Vishay / Siliconix

SIP41103DM-T1

Obsolete
Gate Drivers H-Bridge N-Ch MOSFET

Manufacturer:

Mfr Part:
SIP41103DM-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryGate Drivers
ProductMOSFET Gate Drivers
TypeHigh-Side, Low-Side
Mounting StyleSMD/SMT
Package / CasePowerPak-10
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current1.1 A
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
ConfigurationNon-Inverting
Rise Time55 ns
Fall Time45 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Operating Supply Current3 mA
Pd - Power Dissipation960 mW
Product TypeGate Drivers
Propagation Delay - Max30 ns
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?