Reference Only
SIP32440ADN-T1E4
New Product
Power Switch ICs - Power Distribution 6 A, 2.8 V to 27 V, 33 mohm, programmable current limit and slew rate, latch-off on fault.
Datasheet
SIP32440ADN-T1E4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Switch ICs - Power Distribution | |
| Number of Outputs | 1 Output | |
| On Resistance - Max | 41 mOhms | |
| Operating Supply Voltage | 3 V to 27 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN-10 | |
| Product | E Fuses | |
| Series | SIP32440 | |
| Development Kit | SIP32440AEVB | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 27 V | |
| Supply Voltage - Min | 3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.65 | $1,625.00 | |
| $0.649 | $3,245.00 |
Need more?