Reference Only

SIP32437ADN-T5E3

New Product
Hot Swap Voltage Controllers .

Manufacturer:

Mfr Part:
SIP32437ADN-T5E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHot Swap Voltage Controllers
ProducteFuse ICs
Supply Voltage - Max23 V
Supply Voltage - Min2.7 V
Number of Channels1 Channel
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseTDFN-10
PackagingReel
Power Fail DetectionYes
Product TypeHot Swap Voltage Controllers
SeriesSIP32437
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.562$1,686.00
$0.549$3,294.00
Need more?