Reference Only
SIP32436ADN-T5E3
New Product
Hot Swap Voltage Controllers .
Datasheet
SIP32436ADN-T5E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Hot Swap Voltage Controllers | |
| Product | eFuse ICs | |
| Supply Voltage - Max | 23 V | |
| Supply Voltage - Min | 2.7 V | |
| Number of Channels | 1 Channel | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TDFN-10 | |
| Packaging | Reel | |
| Power Fail Detection | Yes | |
| Product Type | Hot Swap Voltage Controllers | |
| Series | SIP32436 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.574 | $1,722.00 | |
| $0.549 | $3,294.00 |
Need more?