Reference Only
SIP2801DQ-T1
Obsolete
Switching Controllers 50% MDC, 5V High-Speed/Low-Power
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Switching Controllers | |
| Topology | Boost, Buck, Flyback | |
| Number of Outputs | 1 Output | |
| Switching Frequency | 52 kHz | |
| Duty Cycle - Max | 50 % | |
| Output Voltage | 8.1 V | |
| Output Current | 200 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSSOP-8 | |
| Packaging | Reel | |
| Fall Time | 44 ns | |
| Operating Supply Current | 1 mA | |
| Operating Supply Voltage | 10 V | |
| Product Type | Switching Controllers | |
| Rise Time | 41 ns | |
| Series | SIP280x | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| TARIC | 8542399000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?