Reference Only

SIHR085N60EF-T1GE3

New Product
MOSFETs .

Manufacturer:

Mfr Part:
SIHR085N60EF-T1GE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247AC-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current35 A
Rds On - Drain-Source Resistance79 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge80 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation250 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time58 ns
Forward Transconductance - Min16 S
Peak Solder Temperature+ 260 C
Pin Count3
Product TypeMOSFETs
Rise Time106 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time84 ns
Typical Turn-On Delay Time58 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.07$6,140.00
Need more?